HL6528RD-G2.8V_1103839 Cellular GLONASS, GPRS, GPS, GSM, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Surface Mount
Price & Procurement
741 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 22,59000 €22,59
10 20,85200 €208,52
25 19,11360 €477,84
100 17,66570 €1.766,57
250 16,79684 €4.199,21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€22,59000

Excludes VAT

€26,88210

Includes VAT

Alternate Package

HL6528RD-G2.8V_1103839

Datasheet
Digi-Key Part Number 1645-HL6528RD-G2.8V_1103839CT-ND
Copy  
Manufacturer

Sierra Wireless

Copy  
Manufacturer Part Number HL6528RD-G2.8V_1103839
Copy  
Description RX TXRX MODULE CELL SMD GNSS
Copy  
Detailed Description

Cellular GLONASS, GPRS, GPS, GSM, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets HL6528RDx Specification
Product Attributes
Type Description Select All
Categories
Manufacturer Sierra Wireless
Series HL - AirPrime®
Packaging Cut Tape (CT) 
Part Status Active
RF Family/Standard Cellular
Protocol GLONASS, GPRS, GPS, GSM, GNSS
Modulation -
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz
Data Rate -
Power - Output -
Sensitivity -165dBm
Serial Interfaces I²C, UART, USB
Antenna Type -
Utilized IC / Part -
Memory Size -
Voltage - Supply 2.7V ~ 2.95V
Current - Receiving -
Current - Transmitting -
Mounting Type Surface Mount
Operating Temperature -
Package / Case 146-LGA Module
Base Part Number HL6528
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

1103479

RX TXRX MODULE CELLULAR 2G SMD

Sierra Wireless

€17,36000 Details

HL6528RD-G_1103837

RX TXRX MODULE CELLULAR SMD

Sierra Wireless

€25,59000 Details

HL6528RD_1103477

RX TXRX MODULE CELLULAR 2G SMD

Sierra Wireless

€18,43000 Details

XM1210_1104264

XM1210

Sierra Wireless

€10,26000 Details

ANNA-B112-01B

MOD BLE 5.0 INTERNAL ANT

U-Blox

€7,31000 Details

NINA-B112-04B

RX TXRX MOD BLE NORDIC 5.0 CHIP

U-Blox

€8,12000 Details
Additional Resources
Standard Package 1
Other Names 1645-HL6528RD-G2.8V_1103839CT