EUR | USD
Favorite

Photo Not Available
STC31-R3 Carbon Dioxide (CO2) Sensor I²C
Price & Procurement
933 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 53,02000 €53,02
5 50,36800 €251,84
10 46,39200 €463,92
25 41,08960 €1.027,24
50 39,76440 €1.988,22
100 38,43900 €3.843,90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€53,02000

Excludes VAT

€63,09380

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1649-STC31-R3TR-ND
  • Minimum Quantity: 400
  • Quantity Available: 800 - Immediate
  • Unit Price: 37,11350 €
  • Digi-Reel®  : 1649-STC31-R3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 933 - Immediate
  • Unit Price: Digi-Reel®

STC31-R3

Datasheet
Digi-Key Part Number 1649-STC31-R3CT-ND
Copy  
Manufacturer

Sensirion AG

Copy  
Manufacturer Part Number STC31-R3
Copy  
Description CO2 THERMAL CONDUCTIVITY SENSOR
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Carbon Dioxide (CO2) Sensor I²C

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sensirion AG
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Carbon Dioxide (CO2)
Accuracy ±0.5%
Output I²C
Operating Temperature -20°C ~ 85°C
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 5mA
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

SEK-STC31

STC31 EVAL KIT

Sensirion AG

56,47000 € Details
Associated Product

SGP40-D-R4

AIR QUALITY GAS SENSOR FOR VOC'S

Sensirion AG

10,24000 € Details

SGP40-D-R4

AIR QUALITY GAS SENSOR FOR VOC'S

Sensirion AG

3,65680 € Details

SEK-STC31

STC31 EVAL KIT

Sensirion AG

56,47000 € Details

SCD30

CO2 SENSOR I2C/MODBUS/PWM DIGITL

Sensirion AG

46,03000 € Details
You May Also Be Interested In

SEK-STC31

STC31 EVAL KIT

Sensirion AG

56,47000 € Details

SHTC3

SENSOR HUMI/TEMP I2C 2% SMD

Sensirion AG

2,54000 € Details

SCD30

CO2 SENSOR I2C/MODBUS/PWM DIGITL

Sensirion AG

46,03000 € Details

SGP40-D-R4

AIR QUALITY GAS SENSOR FOR VOC'S

Sensirion AG

10,24000 € Details

USEQGSEAC82180

GAS DETECTOR, DIGITAL SMD, GAS

KEMET

19,23000 € Details

STC31-R5

CO2 THERMAL CONDUCTIVITY SENSOR

Sensirion AG

35,25782 € Details
Additional Resources
Standard Package 1
Other Names 1649-STC31-R3CT
3.000.475