EUR | USD
Favorite

SHT31A-DIS-B2.5KS Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount
Price & Procurement
3.864 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,03000 €9,03
5 5,86200 €29,31
10 5,27500 €52,75
25 4,68840 €117,21
50 4,33660 €216,83
100 3,75060 €375,06
500 3,51616 €1.758,08
1.000 3,28174 €3.281,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€9,03000

Excludes VAT

€10,74570

Includes VAT

Alternate Package

SHT31A-DIS-B2.5KS

Datasheet
Digi-Key Part Number 1649-SHT31A-DIS-B2.5KSCT-ND
Copy  
Manufacturer

Sensirion AG

Copy  
Manufacturer Part Number SHT31A-DIS-B2.5KS
Copy  
Description AUTOMOTIVE SENSOR HUMID/TEMP 2%
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Humidity Temperature Sensor 0 ~ 100% RH I²C ±2% RH 8s Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets SHT3xA Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Sensirion AG
Series Automotive, AEC-Q100, SHT3
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Humidity, Temperature
Humidity Range 0 ~ 100% RH
Output Type I²C
Output 16b
Accuracy ±2% RH
Response Time 8s
Sensitivity -
Voltage - Supply 2.4V ~ 5.5V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 125°C
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-DFN (2.5x2.5)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SHT31-DIS-B2.5KS

SENSOR HUMID/TEMP 5V I2C 2% SMD

Sensirion AG

4,35000 € Details

STC31-R3

CO2 THERMAL CONDUCTIVITY SENSOR

Sensirion AG

53,02000 € Details

SN74LVC2T45DCUR

IC TRNSLTR BIDIRECTIONAL US8

Texas Instruments

0,54000 € Details

IRFZ44ZSTRRPBF

MOSFET N-CH 55V 51A D2PAK

Infineon Technologies

1,43000 € Details

SS8050-G

NPN TRANSISTOR 1.5A 40V SOT-23 R

Comchip Technology

0,20000 € Details

0022035025

CONN HEADER VERT 2POS 2.5MM

Molex

0,18000 € Details
Additional Resources
Standard Package 1
Other Names 1649-SHT31A-DIS-B2.5KSCT