EUR | USD

Price & Procurement
1.258 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 26,68000 €26,68
5 25,47000 €127,35
10 23,04500 €230,45
25 21,22520 €530,63
50 18,79960 €939,98
100 18,19310 €1.819,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€26,68000

Excludes VAT

€31,74920

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1649-1080-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 17,58668 €
  • Cut Tape (CT)  : 1649-1080-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.258 - Immediate
  • Unit Price: 26,68000 €

SDP31-500PA-TR-250PCS

Datasheet
Digi-Key Part Number 1649-1080-6-ND
Copy  
Manufacturer

Sensirion AG

Copy  
Manufacturer Part Number SDP31-500PA-TR-250PCS
Copy  
Description SENSOR PRESSURE DIFF MODULE
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Pressure Sensor -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) Differential Male - 0.08" (2.00mm) Tube, Dual 16 b 16-SMD Module

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Sensirion AG
Series SDP3x
Packaging Digi-Reel® 
Part Status Active
Applications Board Mount
Pressure Type Differential
Operating Pressure -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa)
Output Type I²C
Output 16 b
Accuracy ±3%
Voltage - Supply 3.3V
Port Size Male - 0.08" (2.00mm) Tube, Dual
Port Style Barbless
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 14.5PSI (100kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 16-SMD Module
Supplier Device Package 16-SMD
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

EK-P4

DIGITAL PRESSURE SENSOR EVAL KIT

Sensirion AG

54,33000 € Details

SDP31-500PA-TR-1500PCS

SENSOR PRESSURE DIFF MODULE

Sensirion AG

25,05000 € Details

SL56AFL-TP

5ASCHOTTKY BARRIER DIODESMAF/DO-

Micro Commercial Co

0,47000 € Details

0532617006

CONN HEADER SMD R/A 6POS 1.25MM

Molex

1,17000 € Details

3020-14-0100-00

CONN HEADER VERT 14POS 2.54MM

CNC Tech

0,64000 € Details

2026560021

CONN HEADER SMD 2POS 1.2MM

Molex

0,35000 € Details
Additional Resources
Standard Package 1
Other Names 1649-1080-6