EUR | USD
Favorite

102110363
Available To Order
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
500 10,12652 €5.063,26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€10,12652

Excludes VAT

€12,05056

Includes VAT

102110363

Datasheet
Digi-Key Part Number 1597-102110363-ND
Copy  
Manufacturer

Seeed Technology Co., Ltd

Copy  
Manufacturer Part Number 102110363
Copy  
Description ROCK PI S - MINI COMPUTER WITH R
Copy  
Manufacturer Standard Lead Time 16 Weeks
Customer Reference
Documents & Media
Datasheets 102110363
Product Attributes
Type Description Select All
Categories
Manufacturer Seeed Technology Co., Ltd
Series -
Packaging Bulk 
Part Status Active
Core Processor Rochchip RK3308, ARM Cortex 35
Speed -
Number of Cores 4
Power (Watts) -
Cooling Type -
Size / Dimension 1.50" x 1.50" (38.10mm x 38.10mm)
Form Factor -
Expansion Site/Bus GPIO, I²C, I²s, PWM, SPI, UART
RAM Capacity/Installed 256MB/0GB
Storage Interface -
Video Outputs HDMI
Ethernet 10/100Mbps, RJ45
USB USB 2.0 Host Type-A, USB 2.0 OTG Type-C
Digital I/O Lines 26
Analog Input:Output -
Watchdog Timer No
Operating Temperature -
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

RASPBERRY PI 4B/2GB

RASPBERRY PI 4 MODEL B 2GB SDRAM

Raspberry Pi

29,83000 € Details

RPI-030

RASPBERRY PI ZERO BCM2835 EVAL

Pi Supply

Call Details

KVIM1-B-002

VIM1 BASIC SINGLE BOARD COMPUTER

Khadas

64,51000 € Details

102991305

I.MX6ULL MCIMX6Y2CVM08AB CORTEX

Seeed Technology Co., Ltd

33,24000 € Details

SC0915

RASPBERRY PI PICO RP2040 BOARD

Raspberry Pi

3,41000 € Details

SA69-0100-0100-C0

UDOO NEO BASIC SBC 512MB RAM

UDOO

52,61000 € Details
Additional Resources
Standard Package 1
Other Names 1597-102110363