Photo Not Available
0033.4007 Selector Switch 3 Position SP3T 10A (AC) 250V Panel Mount
Non-Stock
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
200 7,71920 €1.543,84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€7,71920

Excludes VAT

€9,18585

Includes VAT

0033.4007

Digi-Key Part Number 0033.4007-ND
Copy  
Manufacturer

Schurter Inc.

Copy  
Manufacturer Part Number 0033.4007
Copy  
Description SWITCH SELECT 3POS SP3T 10A 250V
Copy  
Detailed Description

Selector Switch 3 Position SP3T 10A (AC) 250V Panel Mount

Copy  
Customer Reference
Documents & Media
Environmental Information RoHS3 Certificate
PCN Obsolescence/ EOL DK OBS NOTICE
PCN Design/Specification 0033.4yyy Marking/Material 03/Dec/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Schurter Inc.
Series SWM
Packaging Bulk 
Part Status Last Time Buy
Type Line Voltage Selector
Circuit SP3T
Number of Positions 3
Switch Function On-On-On
Current Rating (Amps) 10A (AC)
Voltage Rating - AC 250V
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount
Termination Style Solder Lug
Panel Cutout Dimensions Circular - 14.10mm Dia
Ingress Protection IP40
Features -
Operating Temperature -40°C ~ 85°C
Depth Behind Flange 21.00mm
Mechanical Life 300 Cycles
Electrical Life -
Approval Agency CSA, SEMKO, UR
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Vendor Undefined
Additional Resources
Standard Package 50