IT370 300µH Data/Voice Coupling Pulse Transformer 1:1 Through Hole
Price & Procurement
213 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 17,77000 €17,77
10 15,68200 €156,82
25 15,15920 €378,98
40 13,90475 €556,19

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€17,77000

Excludes VAT

€21,14630

Includes VAT

IT370

Datasheet
Digi-Key Part Number 817-2354-ND
Copy  
Manufacturer

Schaffner EMC Inc.

Copy  
Manufacturer Part Number IT370
Copy  
Description XFRMR PULSE 1:1 SINGLE 0.3MH 1A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

300µH Data/Voice Coupling Pulse Transformer 1:1 Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets IT Series (Single Winding)
Environmental Information RoHS Declaration of Conformity
REACH Declaration
Mfg CAD Models ITyyy,Single.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Schaffner EMC Inc.
Series IT
Packaging Tray 
Part Status Active
Transformer Type Data/Voice Coupling
Inductance 300µH
ET (Volt-Time) -
Turns Ratio - Primary:Secondary 1:1
Mounting Type Through Hole
Size / Dimension 1.063" L x 1.268" W (27.00mm x 32.20mm)
Height - Seated (Max) 0.933" (23.70mm)
Operating Temperature -25°C ~ 70°C
Weight 2.47 oz (70.38 g)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 300
Other Names 220-561
800080
817-2354
IT370-ND