Price & Procurement
235 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 21,74000 €21,74
10 19,03800 €190,38
80 17,04025 €1.363,22
440 15,66918 €6.894,44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€21,74000

Excludes VAT

€25,87060

Includes VAT

ZA8-20-2-1.00-Z-10

Datasheet
Digi-Key Part Number SAM12402-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number ZA8-20-2-1.00-Z-10
Copy  
Description CONN SELF-MATE 200P COMPRESSION
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

200 Position Connector Self Mating, Non-Gendered, Hermaphroditic Compression Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series ZRay® ZA8
Packaging Tray 
Part Status Active
Connector Type Self Mating, Non-Gendered, Hermaphroditic
Number of Positions 200
Pitch 0.031" (0.80mm)
Number of Rows 10
Mounting Type Compression
Features -
Contact Finish Gold
Contact Finish Thickness 6.00µin (0.152µm)
Mated Stacking Heights -
Height Above Board -
Base Part Number ZA8-20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

ZA8-30-2-1.00-Z-10

CONN SELF-MATE 300P COMPRESSION

Samtec Inc.

€40,98000 Details

5000

PC TEST POINT MINIATURE RED

Keystone Electronics

€0,36000 Details

G6K-2F-RF DC5

RELAY RF DPDT 1A 5V

Omron Electronics Inc-EMC Div

€17,44000 Details

LTC2144CUP-14#PBF

IC ADC 14BIT PIPELINED 64QFN

Analog Devices Inc.

€59,17000 Details

MABA-007159-000000

BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT

MACOM Technology Solutions

€2,52000 Details
Additional Resources
Standard Package 1
Other Names SAM12402
ZA8-20-2-1.00-Z-10-ND