Price & Procurement
295 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 34,28000 €34,28
10 30,93700 €309,37
25 29,64040 €741,01

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€34,28000

Excludes VAT

€40,79320

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM14459TR-ND
  • Minimum Quantity: 75
  • Quantity Available: 225 - Immediate
  • Unit Price: €37,87493

SEAM-40-09.0-S-10-2-A-K-TR

Datasheet
Digi-Key Part Number SAM14459CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SEAM-40-09.0-S-10-2-A-K-TR
Copy  
Description CONN HD ARRAY PLUG 400P SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

400 Position Connector High Density Array, Male Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets SEAM Series Datasheet
Featured Product SEARAY™ High-Density Open Pin Field Arrays
Mfg CAD Models SEAM-40-09.0-S-10-2-A-K-TR
HTML Datasheet SEAM Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type High Density Array, Male
Number of Positions 400
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 14mm, 15mm, 15.5mm, 16.5mm
Height Above Board 0.457" (11.60mm)
Base Part Number SEAM-40
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SEAM-40-07.0-S-06-2-A-K-TR

CONN HD ARRAY PLUG 240P SMD GOLD

Samtec Inc.

€22,96000 Details

SEAM-40-11.0-S-10-2-A-K-TR

CONN HD ARRAY PLUG 400P SMD GOLD

Samtec Inc.

€35,01000 Details
Additional Resources
Standard Package 1
Other Names SAM14459CT