Price & Procurement
446 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 19,67000 €19,67
10 17,75700 €177,57
25 17,01240 €425,31
50 15,94900 €797,45
100 15,41740 €1.541,74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€19,67000

Excludes VAT

€23,40730

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM14426TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: €16,64005

SEAM-30-03.5-S-10-2-A-K-TR

Datasheet
Digi-Key Part Number SAM14426CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number SEAM-30-03.5-S-10-2-A-K-TR
Copy  
Description CONN HD ARRAY PLUG 300P SMD GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

300 Position Connector High Density Array, Male Surface Mount Gold

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series SEARAY™ SEAM
Packaging Cut Tape (CT) 
Part Status Active
Connector Type High Density Array, Male
Number of Positions 300
Pitch 0.050" (1.27mm)
Number of Rows 10
Mounting Type Surface Mount
Features Board Guide, Pick and Place
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Mated Stacking Heights 8.5mm, 9.5mm, 10mm, 11mm
Height Above Board 0.240" (6.10mm)
Base Part Number SEAM-30
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Mating Products

SEAF-30-06.5-S-10-2-A-K-TR

CONN HD ARRAY RCPT 300P SMD GOLD

Samtec Inc.

€18,23000 Details

SEAF-30-05.0-S-10-2-A-K-TR

CONN HD ARRAY RCPT 300P SMD GOLD

Samtec Inc.

€17,11000 Details

SEAF-30-05.0-S-10-1-A-K-TR

CONN HD ARRAY RCPT 300P SMD GOLD

Samtec Inc.

€17,11000 Details

SEAF-30-06.5-S-10-2-A-K-TR

CONN HD ARRAY RCPT 300P SMD GOLD

Samtec Inc.

€15,41370 Details

SEAF-30-05.0-S-10-2-A-K-TR

CONN HD ARRAY RCPT 300P SMD GOLD

Samtec Inc.

€12,97764 Details

SEAF-30-05.0-S-10-1-A-K-TR

CONN HD ARRAY RCPT 300P SMD GOLD

Samtec Inc.

€12,97764 Details
Additional Resources
Standard Package 1
Other Names SAM14426CT