EUR | USD

CC03R-2830-01-G Socket Contact Gold 28-30 AWG Free Hanging, Crimp Stamped
Price & Procurement
55,637 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 €0,16
10 0,14900 €1,49
25 0,12760 €3,19
50 0,11160 €5,58
100 0,10370 €10,37
250 0,09172 €22,93
500 0,08772 €43,86
1.000 0,07177 €71,77
2.500 0,06579 €164,47

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,16000

Excludes VAT

€0,19040

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SAM13326TR-ND
  • Minimum Quantity: 35,000
  • Quantity Available: 35,000 - Immediate
  • Unit Price: €0.04896

CC03R-2830-01-G

Datasheet
Digi-Key Part Number SAM13326CT-ND
Copy  
Manufacturer

Samtec Inc.

Copy  
Manufacturer Part Number CC03R-2830-01-G
Copy  
Description CONN SOCKET 28-30AWG CRIMP GOLD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Socket Contact Gold 28-30 AWG Free Hanging, Crimp Stamped

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samtec Inc.
Series Tiger Eye™
Packaging Cut Tape (CT) 
Part Status Active
Type Stamped
Pin or Socket Socket
Contact Termination Free Hanging, Crimp
Wire Gauge 28-30 AWG
Contact Finish Gold
Contact Finish Thickness 10.0µin (0.25µm)
Base Part Number CC03R-2830
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
For Use With

ISDF-07-D-L

CONN RCPT 1.27MM DUAL 14POS

Samtec Inc.

€2.20000 Details

ISDF-07-D

CONN INSULATOR HSG 14POS 1.27MM

Samtec Inc.

€0.64000 Details

ISDF-10-D-M

CONN INSULATOR HSG 20POS 1.27MM

Samtec Inc.

€1.81000 Details

ISDF-15-D-M

CONN INSULATOR HSG 30POS 1.27MM

Samtec Inc.

€2.17000 Details
You May Also Be Interested In

CAT-HT-203-2830-12

HAND TOOL FOR CC03 CONTACTS

Samtec Inc.

€514.07000 Details

ISDF-07-D-L

CONN RCPT 1.27MM DUAL 14POS

Samtec Inc.

€2.20000 Details

ISDF-05-D-M

CONN INSULATOR HSG 10POS 1.27MM

Samtec Inc.

€1.33000 Details

ISDF-07-D

CONN INSULATOR HSG 14POS 1.27MM

Samtec Inc.

€0.64000 Details

CC03M-2830-01-G

CONN SOCKET 28-30AWG CRIMP GOLD

Samtec Inc.

€0.19000 Details

AMT203-V

ROTARY ENCODER ABS 4096PPR/12BIT

CUI Devices

€41.69000 Details
Additional Resources
Standard Package 1
Other Names SAM13326CT