EUR | USD
Favorite

SPMWHT541ML5XAVMS6 LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads
Price & Procurement
348.045 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31 €
10 0,24500 2,45 €
100 0,10980 10,98 €
500 0,09920 49,60 €
1.000 0,08150 81,50 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,31000 €

Excludes VAT

0,36890 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1510-2145-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 345.000 - Immediate
  • Unit Price: 0,07086 €
  • Cut Tape (CT)  : 1510-2145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 348.045 - Immediate
  • Unit Price: 0,31000 €

SPMWHT541ML5XAVMS6

Datasheet
Digi-Key Part Number 1510-2145-6-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPMWHT541ML5XAVMS6
Copy  
Description LED LM561C WARM WHITE 3000K SMD
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

LED Lighting LM561C White, Warm 3000K 2.75V 65mA 120° 4-SMD, Flat Leads

Copy  
Customer Reference
Documents & Media
Datasheets LM561C CRI80 Series
PCN Assembly/Origin Mult Dev Site Chg 19/May/2020
PCN Packaging All Dev Label Chg Sep/2020
EDA / CAD Models SPMWHT541ML5XAVMS6 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM561C
Packaging Digi-Reel® 
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 36lm (35lm ~ 37lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 201 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Supplier Device Package 5630
Size / Dimension 0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max) 0.031" (0.80mm)
Thermal Resistance of Package 12°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

5,51000 € Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

5,51000 € Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

5,85000 € Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

5,51000 € Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

5,51000 € Details
You May Also Be Interested In

SPMWHT541ML5XAR0S6

LED LM561C COOL WHITE 5000K SMD

Samsung Semiconductor, Inc.

0,29000 € Details

SPMWHT541ML5XATMS6

LED LM561C NEUT WHITE 4000K SMD

Samsung Semiconductor, Inc.

0,31000 € Details

SPMWHD32AMH5XAV5SK

LED LM301H

Samsung Semiconductor, Inc.

0,35000 € Details

SPMWHD32AMH5XAU5SL

LED LM301H

Samsung Semiconductor, Inc.

0,35000 € Details

SPMWHD32AMH5XAT5SL

LED LM301H

Samsung Semiconductor, Inc.

0,35000 € Details

SPMWHT541MP7WAVMS0

LED LM561B PLUS WM WHT 3000K SMD

Samsung Semiconductor, Inc.

0,24000 € Details
Additional Resources
Standard Package 1
Other Names 1510-2145-6