EUR | USD

SPMWHD32AMH5XAV5SK LED Lighting LM301H White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
147,450 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 €0,36
10 0,24100 €2,41
100 0,16070 €16,07
500 0,11114 €55,57
1.000 0,09262 €92,62
2.000 0,08336 €166,71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,36000

Excludes VAT

€0,42840

Includes VAT

Alternate Package

SPMWHD32AMH5XAV5SK

Datasheet
Digi-Key Part Number 1510-SPMWHD32AMH5XAV5SKCT-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPMWHD32AMH5XAV5SK
Copy  
Description LED LM301H
Copy  
Detailed Description

LED Lighting LM301H White, Warm 3000K 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LM301H CRI80
PCN Packaging All Dev Label Chg Sep/2020
EDA / CAD Models SPMWHD32AMH5XAV5SK by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301H
Packaging Cut Tape (CT) 
Part Status Active
Color White, Warm
CCT (K) 3000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 37lm (36lm ~ 38lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 207 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 7.5°C/W
Base Part Number SPMWHD32
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPMWHD32AMH5XAR5SL

LED LM301H

Samsung Semiconductor, Inc.

€0.36000 Details

SL-B8R5C9H2AWW

LED MODULE 24" 5150K 1.2A 51W

Samsung Semiconductor, Inc.

€36.27000 Details

SPMWHD32AMH5XAP5SL

LED LM301H

Samsung Semiconductor, Inc.

€0.36000 Details

SPMWHD32AMH1XAH0S0

LED

Samsung Semiconductor, Inc.

€0.36000 Details

SPHRD1L3DH01A844B0

LED LH351H 730NM

Samsung Semiconductor, Inc.

€2.03000 Details

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

€1.55000 Details
Additional Resources
Standard Package 1
Other Names 1510-SPMWHD32AMH5XAV5SKCT