EUR | USD
Favorite

SPMWHD32AMH5XAT5SL LED Lighting LM301H White, Neutral 4000K 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
43.965 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35 €
10 0,23100 2,31 €
100 0,15420 15,42 €
500 0,10660 53,30 €
1.000 0,08884 88,84 €
2.000 0,07996 159,91 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,35000 €

Excludes VAT

0,41650 €

Includes VAT

Alternate Package

SPMWHD32AMH5XAT5SL

Datasheet
Digi-Key Part Number 1510-SPMWHD32AMH5XAT5SLCT-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPMWHD32AMH5XAT5SL
Copy  
Description LED LM301H
Copy  
Detailed Description

LED Lighting LM301H White, Neutral 4000K 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LM301H CRI80
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301H
Packaging Cut Tape (CT) 
Part Status Active
Color White, Neutral
CCT (K) 4000K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 39lm (38lm ~ 40lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 218 lm/W
CRI (Color Rendering Index) 80
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.030" (0.75mm)
Thermal Resistance of Package 7.5°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

SPMWHD32AMH5XAU5SL

LED LM301H

Samsung Semiconductor, Inc.

0,35000 € Details

SPMWHD32AMH5XAP5SL

LED LM301H

Samsung Semiconductor, Inc.

0,35000 € Details

SPHRD1L3DH00A4R2D2

HIGH PWR LED

Samsung Semiconductor, Inc.

1,49000 € Details

SPMWHD32AMH5XAR5SL

LED LM301H

Samsung Semiconductor, Inc.

0,33000 € Details

SL-B8R5C9H1AWW

LED MODULE 12" 5150K 1.2A 25.8W

Samsung Semiconductor, Inc.

22,14000 € Details

SL-B8R5C9H2AWW

LED MODULE 24" 5150K 1.2A 51W

Samsung Semiconductor, Inc.

36,40000 € Details
Additional Resources
Standard Package 1
Other Names 1510-SPMWHD32AMH5XAT5SLCT