EUR | USD
Favorite

SPMWHD32AMD7XAW0S0 LED Lighting LM301B White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric)
Price & Procurement
53.870 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37 €
10 0,24200 2,42 €
100 0,16130 16,13 €
500 0,11162 55,81 €
1.000 0,09301 93,01 €
2.000 0,08371 167,41 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,37000 €

Excludes VAT

0,44030 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1510-2383-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 48.000 - Immediate
  • Unit Price: 0,07918 €
  • Digi-Reel®  : 1510-2383-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.870 - Immediate
  • Unit Price: Digi-Reel®

SPMWHD32AMD7XAW0S0

Datasheet
Digi-Key Part Number 1510-2383-1-ND
Copy  
Manufacturer

Samsung Semiconductor, Inc.

Copy  
Manufacturer Part Number SPMWHD32AMD7XAW0S0
Copy  
Description LED MID PWR LM301B 3MMX3MM
Copy  
Detailed Description

LED Lighting LM301B White, Warm 2700K 2.75V 65mA 120° 1212 (3030 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LM301B CRI90
PCN Design/Specification SPMWHD32AMD Chip Chgs Dec/2020
PCN Packaging All Dev Label Chg Sep/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LM301B
Packaging Cut Tape (CT) 
Part Status Active
Color White, Warm
CCT (K) 2700K
Flux @ 85°C, Current - Test -
Flux @ 25°C, Current - Test 30lm (28lm ~ 32lm)
Current - Test 65mA
Voltage - Forward (Vf) (Typ) 2.75V
Lumens/Watt @ Current - Test 168 lm/W
CRI (Color Rendering Index) 90
Current - Max 200mA
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 1212 (3030 Metric)
Supplier Device Package 3030
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.033" (0.85mm)
Thermal Resistance of Package 7.5°C/W
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

5,51000 € Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

5,51000 € Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

5,85000 € Details

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

5,51000 € Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

5,51000 € Details
You May Also Be Interested In

SPMWHD32AMD7XAR0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

0,35000 € Details

SI-B8U051280US

LED MODULE LT-Q282A 3500K STRIP

Samsung Semiconductor, Inc.

5,85000 € Details

SPMWHD32AMD3XAR0S0

LED MID PWR LM301B 3MMX3MM

Samsung Semiconductor, Inc.

0,33000 € Details

SPMWHD32AMH5XAT5SL

LED LM301H

Samsung Semiconductor, Inc.

0,35000 € Details

150060GS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

0,11000 € Details

150060RS75000

LED RED CLEAR 0603 SMD

Würth Elektronik

0,11000 € Details
Additional Resources
Standard Package 1
Other Names 1510-2383-1