EUR | USD
Favorite

SPHWHTL3DA0CF4QTW6 LED Lighting LH351D White, Cool 5700K 3V 1.05A 128° 1414 (3535 Metric)
Price & Procurement
9.284 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,59000 1,59 €
10 1,40700 14,07 €
100 0,81710 81,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
1,59000 €

Excludes VAT

1,84440 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1510-2262-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 8.800 - Immediate
  • Unit Price: 0,64173 €
  • Digi-Reel®  : 1510-2262-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.284 - Immediate
  • Unit Price: Digi-Reel®

SPHWHTL3DA0CF4QTW6

Datasheet
Digi-Key Part Number 1510-2262-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SPHWHTL3DA0CF4QTW6
Copy  
Description LED WHITE CERAMIC LH351D
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

LED Lighting LH351D White, Cool 5700K 3V 1.05A 128° 1414 (3535 Metric)

Copy  
Documents & Media
Datasheets LH351D
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Semiconductor, Inc.
Series LH351D
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
CCT (K) 5700K
Flux @ 85°C, Current - Test 490lm (460lm ~ 520lm)
Flux @ 25°C, Current - Test -
Current - Test 1.05A
Voltage - Forward (Vf) (Typ) 3V
Lumens/Watt @ Current - Test 156 lm/W
CRI (Color Rendering Index) 70
Current - Max 3A
Viewing Angle 128°
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
Supplier Device Package 3535
Size / Dimension 0.138" L x 0.138" W (3.50mm x 3.50mm)
Height - Seated (Max) 0.097" (2.46mm)
Thermal Resistance of Package 2.2°C/W
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Associated Product

PLL2091EW

SUPER LINEA LENSES

Khatod North America LLC

5,92000 € Details

PLL2091AX

SUPER LINEA LENSES

Khatod North America LLC

5,92000 € Details

PLL2091WI

SUPER LINEA LENSES

Khatod North America LLC

5,92000 € Details

PLL2091AS

SUPER LINEA LENSES

Khatod North America LLC

5,92000 € Details

PLL2091UW

SUPER LINEA LENSES

Khatod North America LLC

5,92000 € Details
You May Also Be Interested In

SZ5-P0-W0-00-U3V3-AA

LED SZ5-P COOL WHITE 6500K 2SMD

Seoul Semiconductor Inc.

2,17000 € Details

SPHWHTL3D50CE4RTQF

LED LH351C WHITE COOL 5000K 1414

Samsung Semiconductor, Inc.

0,91000 € Details

SPHWHTL3DA0CF4RTW6

LED WHITE CERAMIC LH351D

Samsung Semiconductor, Inc.

1,77000 € Details

SPHWHTL3DA0CF4RNY6

LED LH351D

Samsung Semiconductor, Inc.

1,71000 € Details

CLA1A-WKW-CXAYB153

LED COOL WHITE 5500K 72CRI 4LCC

Cree Inc.

0,15000 € Details

SPHWHTL3D50CE4QTQF

LED LH351C WHITE COOL 5700K 1414

Samsung Semiconductor, Inc.

0,91000 € Details
Additional Resources
Standard Package 1
Other Names 1510-2262-1