Add To Favorites
RC0603F204CS 200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02400 0,24 €
100 0,00980 0,98 €
1.000 0,00441 4,41 €
2.500 0,00383 9,58 €
5.000 0,00317 15,83 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-3721-1-ND
Copy   1276-3721-1-ND
Quantity Available 692.530
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RC0603F204CS

Copy   RC0603F204CS
Description RES SMD 200K OHM 1% 1/20W 0201
Copy   RES SMD 200K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy   200 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Documents & Media
Datasheets Thick-Film Chip Resistor Catalog
Environmental Information RoHS Cert Chip Resistor
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 200 kOhms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-3721-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3721-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 660.000 - Immediate
  • Unit Price: 0,00250 €
  • Digi-Reel® ? : 1276-3721-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 692.530 - Immediate
  • Unit Price: Digi-Reel®

02:00:15 5.25.2019