EUR | USD
Favorite

Price & Procurement
47.971 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,30000 0,30 €
10 0,20400 2,04 €
50 0,13600 6,80 €
100 0,11550 11,55 €
500 0,08152 40,76 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,30000 €

Excludes VAT

0,34800 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1812-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 47.000 - Immediate
  • Unit Price: 0,07132 €
  • Cut Tape (CT)  : 1276-1812-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 47.971 - Immediate
  • Unit Price: 0,30000 €

CL32B105KCJNNNE

Datasheet
Digi-Key Part Number 1276-1812-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL32B105KCJNNNE
Copy  
Description CAP CER 1UF 100V X7R 1210
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1812-6