Price & Procurement
184.163 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 €0,70
10 0,49600 €4,96
50 0,37520 €18,76
100 0,32680 €32,68
500 0,24204 €121,02

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,70000

Excludes VAT

€0,83300

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3376-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 184.240 - Immediate
  • Unit Price: €0,20573
  • Cut Tape (CT)  : 1276-3376-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 184.163 - Immediate
  • Unit Price: €0,70000

CL32A476KOJNNNE

Datasheet
Digi-Key Part Number 1276-3376-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL32A476KOJNNNE
Copy  
Description CAP CER 47UF 16V X5R 1210
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

47µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3376-6