EUR | USD
Favorite

Price & Procurement
99.371 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57 €
10 0,40100 4,01 €
50 0,30340 15,17 €
100 0,26430 26,43 €
500 0,19574 97,87 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,57000 €

Excludes VAT

0,66120 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1092-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 99.000 - Immediate
  • Unit Price: 0,16638 €
  • Cut Tape (CT)  : 1276-1092-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 99.391 - Immediate
  • Unit Price: 0,57000 €

CL32A107MQVNNNE

Datasheet
Digi-Key Part Number 1276-1092-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL32A107MQVNNNE
Copy  
Description CAP CER 100UF 6.3V X5R 1210
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

100µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 100µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1092-6