CL31B106MOHNNNE 10µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Price & Procurement
815.767 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 €0,20
10 0,13600 €1,36
50 0,08160 €4,08
100 0,06890 €6,89
500 0,04714 €23,57
1.000 0,04170 €41,70

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,20000

Excludes VAT

€0,23800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1276-6641-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 810.267 - Immediate
  • Unit Price: €0,03989
  • Digi-Reel®  : 1276-6641-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 810.267 - Immediate
  • Unit Price: Digi-Reel®

CL31B106MOHNNNE

Datasheet
Digi-Key Part Number 1276-6641-1-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31B106MOHNNNE
Copy  
Description CAP CER 10UF 16V X7R 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6641-1