EUR | USD
Favorite

Price & Procurement
127.832 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 €0,42
10 0,29600 €2,96
50 0,22360 €11,18
100 0,19490 €19,49
500 0,14432 €72,16
1.000 0,12268 €122,68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,42000

Excludes VAT

€0,49980

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6814-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 126.000 - Immediate
  • Unit Price: 0,11542 €
  • Cut Tape (CT)  : 1276-6814-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 127.832 - Immediate
  • Unit Price: 0,42000 €

CL31B106KAHVPNE

Datasheet
Digi-Key Part Number 1276-6814-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31B106KAHVPNE
Copy  
Description CAP CER 10UF 25V X7R 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6814-6