EUR | USD
Favorite

Price & Procurement
347.734 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14 €
10 0,09600 0,96 €
50 0,05440 2,72 €
100 0,04510 4,51 €
500 0,03160 15,80 €
1.000 0,02615 26,15 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,14000 €

Excludes VAT

0,16660 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1068-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 346.000 - Immediate
  • Unit Price: 0,02434 €
  • Cut Tape (CT)  : 1276-1068-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 347.734 - Immediate
  • Unit Price: 0,14000 €

CL31B105KBHNNNE

Datasheet
Digi-Key Part Number 1276-1068-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31B105KBHNNNE
Copy  
Description CAP CER 1UF 50V X7R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1068-6