EUR | USD
Favorite

Price & Procurement
55.849 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 €0,35
10 0,24200 €2,42
50 0,16980 €8,49
100 0,14550 €14,55
500 0,10912 €54,56
1.000 0,09215 €92,15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,35000

Excludes VAT

€0,41650

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1287-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 54.000 - Immediate
  • Unit Price: 0,08729 €
  • Cut Tape (CT)  : 1276-1287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 55.849 - Immediate
  • Unit Price: 0,35000 €

CL31A226KPHNNNE

Datasheet
Digi-Key Part Number 1276-1287-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31A226KPHNNNE
Copy  
Description CAP CER 22UF 10V X5R 1206
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1287-6