EUR | USD
Favorite

Price & Procurement
796.002 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21 €
10 0,14200 1,42 €
50 0,08520 4,26 €
100 0,07210 7,21 €
500 0,04930 24,65 €
1.000 0,04363 43,63 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,21000 €

Excludes VAT

0,24990 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-3038-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 796.000 - Immediate
  • Unit Price: 0,04173 €
  • Cut Tape (CT)  : 1276-3038-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 796.002 - Immediate
  • Unit Price: 0,21000 €

CL31A106KAHNFNE

Datasheet
Digi-Key Part Number 1276-3038-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL31A106KAHNFNE
Copy  
Description CAP CER 10UF 25V X5R 1206
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3038-6