EUR | USD
Favorite

Price & Procurement
5.158 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18 €
10 0,12200 1,22 €
50 0,07320 3,66 €
100 0,06180 6,18 €
500 0,04226 21,13 €
1.000 0,03739 37,39 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,18000 €

Excludes VAT

0,20880 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1276-3012-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,03577 €
  • Digi-Reel®  : 1276-3012-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.158 - Immediate
  • Unit Price: Digi-Reel®

CL21F106ZPFNNNE

Datasheet
Digi-Key Part Number 1276-3012-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21F106ZPFNNNE
Copy  
Description CAP CER 10UF 10V Y5V 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-3012-1