EUR | USD
Favorite

Price & Procurement
120.973 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16 €
10 0,11300 1,13 €
50 0,06780 3,39 €
100 0,05720 5,72 €
500 0,03916 19,58 €
1.000 0,03465 34,65 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,16000 €

Excludes VAT

0,19040 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6474-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 252.000 - Immediate
  • Unit Price: 0,03315 €
  • Cut Tape (CT)  : 1276-6474-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 254.521 - Immediate
  • Unit Price: 0,16000 €
  • Digi-Reel®  : 1276-6474-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 254.521 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 1276-1113-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 116.000 - Immediate
  • Unit Price: 0,03315 €
  • Cut Tape (CT)  : 1276-1113-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 120.973 - Immediate
  • Unit Price: 0,16000 €
  • Tape & Reel (TR)  : CL21B106KQQNNNF-ND
  • Minimum Quantity: 100.000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: 0,02034 €

CL21B106KQQNNNE

Datasheet
Digi-Key Part Number 1276-1113-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21B106KQQNNNE
Copy  
Description CAP CER 10UF 6.3V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

10µF ±10% 6.3V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1113-6