EUR | USD
Favorite

Price & Procurement
99.134 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,04100 0,41 €
100 0,01860 1,86 €
500 0,01330 6,65 €
1.000 0,01045 10,45 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-2450-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 99.134 - Immediate
  • Unit Price: 0,00760 €
  • Digi-Reel®  : 1276-2450-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 99.134 - Immediate
  • Unit Price: Digi-Reel®

CL21B104MBCNNNC

Datasheet
Digi-Key Part Number 1276-2450-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21B104MBCNNNC
Copy  
Description CAP CER 0.1UF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

0.1µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0,1µF
Tolerance ±20%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2450-1