CL21B104KCC5PNC 0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Price & Procurement
39.218 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 €0,21
10 0,14700 €1,47
50 0,09780 €4,89
100 0,08320 €8,32
500 0,05870 €29,35
1.000 0,05137 €51,37

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,21000

Excludes VAT

€0,24990

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2447-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 36.000 - Immediate
  • Unit Price: €0,04526
  • Cut Tape (CT)  : 1276-2447-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.218 - Immediate
  • Unit Price: €0,21000

CL21B104KCC5PNC

Datasheet
Digi-Key Part Number 1276-2447-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21B104KCC5PNC
Copy  
Description CAP CER 0.1UF 100V X7R 0805
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

0.1µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2447-6