EUR | USD
Favorite

Price & Procurement
748.769 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,03500 0,35 €
50 0,01940 0,97 €
100 0,01590 1,59 €
500 0,01132 5,66 €
1.000 0,00890 8,90 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1020-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 748.000 - Immediate
  • Unit Price: 0,00744 €
  • Cut Tape (CT)  : 1276-1020-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 748.771 - Immediate
  • Unit Price: 0,08000 €

CL21B102KBANNNC

Datasheet
Digi-Key Part Number 1276-1020-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL21B102KBANNNC
Copy  
Description CAP CER 1000PF 50V X7R 0805
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

1000pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.030" (0.75mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1020-6