Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 €0,23
10 0,15500 €1,55
50 0,09260 €4,63
100 0,07820 €7,82
500 0,05348 €26,74
1.000 0,04731 €47,31

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,23000

Excludes VAT

€0,27370

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-2907-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,04526 €
  • Cut Tape (CT)  : 1276-2907-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,23000 €

CL21A226KQQNNNE

Datasheet
Digi-Key Part Number 1276-2907-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL21A226KQQNNNE
Copy  
Description CAP CER 22UF 6.3V X5R 0805
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

22µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.055" (1.40mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-2907-6