EUR | USD
Favorite

CL10C200JB8NNNC 20pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
702.955 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 €0,08
10 0,04100 €0,41
50 0,02220 €1,11
100 0,01800 €1,80
500 0,01288 €6,44
1.000 0,01012 €10,12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,08000

Excludes VAT

€0,09520

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1187-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 702.955 - Immediate
  • Unit Price: 0,00847 €
  • Cut Tape (CT)  : 1276-1187-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 702.955 - Immediate
  • Unit Price: 0,08000 €

CL10C200JB8NNNC

Datasheet
Digi-Key Part Number 1276-1187-6-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL10C200JB8NNNC
Copy  
Description CAP CER 20PF 50V C0G/NP0 0603
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

20pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 20pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1187-6