EUR | USD
Favorite

CL10B225KP8NNNC 2.2µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
0
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10 €
10 0,07000 0,70 €
50 0,03980 1,99 €
100 0,03290 3,29 €
500 0,02312 11,56 €
1.000 0,01913 19,13 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,10000 €

Excludes VAT

0,11600 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1134-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,01614 €
  • Cut Tape (CT)  : 1276-1134-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 0,10000 €

CL10B225KP8NNNC

Datasheet
Digi-Key Part Number 1276-1134-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL10B225KP8NNNC
Copy  
Description CAP CER 2.2UF 10V X7R 0603
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 2,2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1134-6