Add To Favorites
CL10A105KA5LNNC 1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,05900 0,59 €
100 0,02650 2,65 €
500 0,01896 9,48 €
1.000 0,01490 14,90 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-1858-1-ND
Copy   1276-1858-1-ND
Quantity Available 748.635
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL10A105KA5LNNC

Copy   CL10A105KA5LNNC
Description CAP CER 1UF 25V X5R 0603
Copy   CAP CER 1UF 25V X5R 0603
Detailed Description

1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)

Copy   1µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features Low Profile
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.020" (0.50mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1276-1858-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-1858-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 748.000 - Immediate
  • Unit Price: 0,01084 €
  • Digi-Reel® ? : 1276-1858-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 748.635 - Immediate
  • Unit Price: Digi-Reel®

19:24:26 3.22.2019