EUR | USD
Favorite

Price & Procurement
473.046 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 €0,17
10 0,11800 €1,18
50 0,07040 €3,52
100 0,05940 €5,94
500 0,04068 €20,34
1.000 0,03598 €35,98
2.500 0,03442 €86,05
5.000 0,03129 €156,45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,17000

Excludes VAT

€0,20230

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1276-6779-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 470.000 - Immediate
  • Unit Price: 0,02973 €
  • Digi-Reel®  : 1276-6779-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 473.046 - Immediate
  • Unit Price: Digi-Reel®

CL05X106MR5NUNC

Datasheet
Digi-Key Part Number 1276-6779-1-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL05X106MR5NUNC
Copy  
Description CAP CER 10UF 4V X6S 0402
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

10µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL05X106MR5NUNC Spec
Multitlayer Ceramic Cap Catalog
CL05X106MR5NUNx Char Sheet
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS3 Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 4V
Temperature Coefficient X6S
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6779-1