EUR | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 €0,14
10 0,10100 €1,01
50 0,05740 €2,87
100 0,04750 €4,75
500 0,03332 €16,66
1.000 0,02759 €27,59
2.500 0,02568 €64,19
5.000 0,02349 €117,46

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,14000

Excludes VAT

€0,16660

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1276-1513-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: €0.02185
  • Digi-Reel®  : 1276-1513-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

CL05B105KQ5NQNC

Datasheet
Digi-Key Part Number 1276-1513-1-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL05B105KQ5NQNC
Copy  
Description CAP CER 1UF 6.3V X7R 0402
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL05B105KQ5NQNC Spec
Multitlayer Ceramic Cap Catalog
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS3 Compliance
Featured Product Multi-Layer Ceramic Capacitors
PCN Obsolescence/ EOL Multiple Devices 17/Dec/2015
HTML Datasheet CL05B105KQ5NQNC Spec
EDA / CAD Models CL05B105KQ5NQNC by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1513-1