EUR | USD
Favorite

Price & Procurement
578.379 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,08000 0,08 €
10 0,01600 0,16 €
50 0,00900 0,45 €
100 0,00740 0,74 €
500 0,00524 2,62 €
1.000 0,00412 4,12 €
2.500 0,00374 9,36 €
5.000 0,00344 17,22 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,08000 €

Excludes VAT

0,09280 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-6720-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 578.379 - Immediate
  • Unit Price: 0,00314 €
  • Cut Tape (CT)  : 1276-6720-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 578.379 - Immediate
  • Unit Price: 0,08000 €

CL05B104KA5NNNC

Datasheet
Digi-Key Part Number 1276-6720-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05B104KA5NNNC
Copy  
Description CAP CER 0.1UF 25V X7R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

0.1µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL05B104KA5NNNC Spec
Multitlayer Ceramic Cap Catalog
CL Series, MLCC Datasheet
Other Related Documents CL05B104KA5NNN Char Sheet
Product Training Modules High Cap MLCC Family
Environmental Information MLCC RoHS3 Compliance
Featured Product Multi-Layer Ceramic Capacitors
HTML Datasheet CL Series, MLCC Datasheet
EDA / CAD Models CL05B104KA5NNNC by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 0,1µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6720-6