CL05A475MP7NRB8 4.7µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Price & Procurement
219.546 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 €0,29
10 0,20300 €2,03
50 0,13540 €6,77
100 0,11500 €11,50
500 0,08122 €40,61
1.000 0,07107 €71,07
2.500 0,06768 €169,20

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,29000

Excludes VAT

€0,34510

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1276-6819-2-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 208.000 - Immediate
  • Unit Price: €0,05922
  • Digi-Reel®  : 1276-6819-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 219.546 - Immediate
  • Unit Price: Digi-Reel®

CL05A475MP7NRB8

Datasheet
Digi-Key Part Number 1276-6819-1-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CL05A475MP7NRB8
Copy  
Description CAP CER 4.7UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

4.7µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CL05A475MP7NRB8 Spec
Multitlayer Ceramic Cap Catalog
Product Training Modules High Capacitance MLCC
Environmental Information MLCC RoHS3 Compliance
HTML Datasheet Multitlayer Ceramic Cap Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4,7µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.031" (0.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6819-1