EUR | USD
Favorite

Price & Procurement
837.603 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17 €
10 0,11400 1,14 €
50 0,06860 3,43 €
100 0,05790 5,79 €
500 0,03962 19,81 €
1.000 0,03505 35,05 €
2.500 0,03352 83,81 €
5.000 0,03048 152,38 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,17000 €

Excludes VAT

0,19720 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1276-1450-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 837.603 - Immediate
  • Unit Price: 0,02895 €
  • Cut Tape (CT)  : 1276-1450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 837.603 - Immediate
  • Unit Price: 0,17000 €

CL05A106MP5NUNC

Datasheet
Digi-Key Part Number 1276-1450-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05A106MP5NUNC
Copy  
Description CAP CER 10UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Digi-Reel® 
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.028" (0.70mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1450-6