EUR | USD
Favorite

Price & Procurement
851.087 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,03200 0,32 €
100 0,01410 1,41 €
500 0,01006 5,03 €
1.000 0,00791 7,91 €
2.500 0,00719 17,98 €
5.000 0,00662 33,09 €

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1276-1448-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 850.000 - Immediate
  • Unit Price: 0,00532 €
  • Digi-Reel®  : 1276-1448-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 851.087 - Immediate
  • Unit Price: Digi-Reel®

CL05A105MP5NNNC

Datasheet
Digi-Key Part Number 1276-1448-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CL05A105MP5NNNC
Copy  
Description CAP CER 1UF 10V X5R 0402
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CL
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-1448-1