Add To Favorites
CIS10P121AC
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02600 0,26 €
25 0,02320 0,58 €
50 0,02100 1,05 €
100 0,01890 1,89 €
250 0,01388 3,47 €
500 0,01010 5,05 €
1.000 0,00988 9,88 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6351-1-ND
Copy   1276-6351-1-ND
Quantity Available 1.695.092
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIS10P121AC

Copy   CIS10P121AC
Description FERRITE BEAD 120 OHM 0603 1LN
Copy   FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets CIS10P Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIS10P
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 3A
DC Resistance (DCR) (Max) 30 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.037" (0.95mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BKP1005HS121-T - Taiyo Yuden | 587-1921-1-ND DigiKey Electronics
  • BKP1005HS121-T
  • Taiyo Yuden
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price 0,09000 €
  • 587-1921-1-ND
  • 1N4148WT - ON Semiconductor | 1N4148WTCT-ND DigiKey Electronics
  • 1N4148WT
  • ON Semiconductor
  • DIODE GEN PURP 75V 200MA SOD523F
  • Unit Price 0,17000 €
  • 1N4148WTCT-ND
  • BLM18KG121TN1D - Murata Electronics North America | 490-5254-1-ND DigiKey Electronics
  • BLM18KG121TN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price 0,09000 €
  • 490-5254-1-ND
  • LTST-C19HE1WT - Lite-On Inc. | 160-2162-1-ND DigiKey Electronics
  • LTST-C19HE1WT
  • Lite-On Inc.
  • LED RGB DIFFUSED CHIP SMD
  • Unit Price 0,51000 €
  • 160-2162-1-ND
  • TPS54531DDAR - Texas Instruments | 296-40801-1-ND DigiKey Electronics
  • TPS54531DDAR
  • Texas Instruments
  • IC REG BUCK ADJ 5A 8SOPWRPAD
  • Unit Price 1,75000 €
  • 296-40801-1-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6351-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6351-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 1.692.000 - Immediate
  • Unit Price: 0,00765 €
  • Digi-Reel® ? : 1276-6351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.695.092 - Immediate
  • Unit Price: Digi-Reel®

16:48:11 1.21.2019