Add To Favorites
CIM21J202NE 2 kOhms @ 70MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 500mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09 €
10 0,02700 0,27 €
25 0,02400 0,60 €
50 0,02160 1,08 €
100 0,01940 1,94 €
250 0,01424 3,56 €
500 0,01036 5,18 €
1.000 0,01013 10,13 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6330-1-ND
Copy   1276-6330-1-ND
Quantity Available 4.078
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIM21J202NE

Copy   CIM21J202NE
Description FERRITE BEAD 2 KOHM 0805 1LN
Copy   FERRITE BEAD 2 KOHM 0805 1LN
Detailed Description

2 kOhms @ 70MHz 1 Ferrite Bead 0805 (2012 Metric) 500mA 500mOhm

Copy   2 kOhms @ 70MHz 1  Ferrite Bead 0805 (2012 Metric) 500mA 500mOhm
Documents & Media
Datasheets CIB/CIM21 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIM21
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Filter Type -
Number of Lines 1
Impedance @ Frequency 2 kOhms @ 70MHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 500mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.043" (1.10mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SS14 - ON Semiconductor | SS14CT-ND DigiKey Electronics
  • SS14
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A SMA
  • Unit Price 0,38000 €
  • SS14CT-ND
  • CPC1017NTR - IXYS Integrated Circuits Division | CLA233CT-ND DigiKey Electronics
  • CPC1017NTR
  • IXYS Integrated Circuits Division
  • SSR RELAY SPST-NO 100MA 0-60V
  • Unit Price 1,03000 €
  • CLA233CT-ND
  • 0786463001 - Molex | WM9364CT-ND DigiKey Electronics
  • 0786463001
  • Molex
  • CONN MICRO SIM CARD PUSH-PULL
  • Unit Price 1,02000 €
  • WM9364CT-ND
Additional Resources
Standard Package ? 1
Other Names 1276-6330-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6330-2-ND
  • Minimum Quantity: 4.000  Non-Stock ?
  • Quantity Available: 960.000 - Immediate
  • Unit Price: 0,00784 €

12:34:37 5.24.2019