Add To Favorites
CIM05U601NC 600 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm
Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
10.000 0,00349 34,90 €
20.000 0,00337 67,48 €
30.000 0,00326 97,72 €
50.000 0,00302 151,24 €

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1276-6337-2-ND
Copy   1276-6337-2-ND
Quantity Available 1.540.000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CIM05U601NC

Copy   CIM05U601NC
Description FERRITE BEAD 600 OHM 0402 1LN
Copy   FERRITE BEAD 600 OHM 0402 1LN
Detailed Description

600 Ohms @ 100MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm

Copy   600 Ohms @ 100MHz 1  Ferrite Bead 0402 (1005 Metric) 300mA 600mOhm
Documents & Media
Datasheets CIB/CIM05 Series Datasheet
Environmental Information RoHS Cert Chip Bead, Chip Inductor
Featured Product CIB and CIM Series Chip Beads
Product Attributes Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIM05
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 600 Ohms @ 100MHz
Current Rating (Max) 300mA
DC Resistance (DCR) (Max) 600mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LIS3DHTR - STMicroelectronics | 497-10613-1-ND DigiKey Electronics
  • LIS3DHTR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 16LGA
  • Unit Price 1,37000 €
  • 497-10613-1-ND
  • LTR-329ALS-01 - Lite-On Inc. | 160-2160-1-ND DigiKey Electronics
  • LTR-329ALS-01
  • Lite-On Inc.
  • SENSOR OPT AMBIENT 4DFN
  • Unit Price 0,97000 €
  • 160-2160-1-ND
  • NTCG103JF103FT1 - TDK Corporation | 445-2550-1-ND DigiKey Electronics
  • NTCG103JF103FT1
  • TDK Corporation
  • THERMISTOR NTC 10KOHM 3380K 0402
  • Unit Price 0,09000 €
  • 445-2550-1-ND
  • 1051330001 - Molex | WM9734CT-ND DigiKey Electronics
  • 1051330001
  • Molex
  • CONN RCPT USB2.0 MICRO B SMD
  • Unit Price 0,99000 €
  • WM9734CT-ND
  • EXB-28V104JX - Panasonic Electronic Components | Y7104CT-ND DigiKey Electronics
  • EXB-28V104JX
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 100K OHM 0804
  • Unit Price 0,09000 €
  • Y7104CT-ND
Additional Resources
Standard Package ? 10.000
Other Names 1276-6337-2
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 1276-6337-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 8.625 - Immediate
  • Unit Price: 0,09000 €

04:04:46 6.24.2019