EUR | USD
Favorite

CIGT252010LMR24MNE 240nH Unshielded Inductor 6A 16mOhm Max 1008 (2520 Metric)
Price & Procurement
107.407 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15 €
10 0,14000 1,40 €
25 0,12480 3,12 €
50 0,10600 5,30 €
100 0,09360 9,36 €
250 0,08576 21,44 €
500 0,07798 38,99 €
1.000 0,06549 65,49 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,15000 €

Excludes VAT

0,17400 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1276-6942-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 105.000 - Immediate
  • Unit Price: 0,05614 €
  • Digi-Reel®  : 1276-6942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 107.407 - Immediate
  • Unit Price: Digi-Reel®

CIGT252010LMR24MNE

Datasheet
Digi-Key Part Number 1276-6942-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIGT252010LMR24MNE
Copy  
Description FIXED IND 240NH 6A 16MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

240nH Unshielded Inductor 6A 16mOhm Max 1008 (2520 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CIGT252010LMR24MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging Cut Tape (CT) 
Part Status Active
Type
Material - Core Metal Composite
Inductance 240nH
Tolerance ±20%
Current Rating (Amps) 6A
Current - Saturation (Isat) 8.5A
Shielding Unshielded
DC Resistance (DCR) 16mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6942-1