EUR | USD
Favorite

CIGT201610EHR47MNE 470nH Unshielded Thin Film Inductor 4.8A 22mOhm Max 0806 (2016 Metric)
Price & Procurement
72.214 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25 €
10 0,22200 2,22 €
25 0,19400 4,85 €
50 0,16620 8,31 €
100 0,15240 15,24 €
250 0,13848 34,62 €
500 0,13018 65,09 €
1.000 0,09971 99,71 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,25000 €

Excludes VAT

0,29000 €

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1276-6902-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,09417 €
  • Digi-Reel®  : 1276-6902-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.214 - Immediate
  • Unit Price: Digi-Reel®

CIGT201610EHR47MNE

Datasheet
Digi-Key Part Number 1276-6902-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CIGT201610EHR47MNE
Copy  
Description FIXED IND 470NH 4.8A 22MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

470nH Unshielded Thin Film Inductor 4.8A 22mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CIGT201610EHR47MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging Cut Tape (CT) 
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 470nH
Tolerance ±20%
Current Rating (Amps) 4,8A
Current - Saturation 5.9A
Shielding Unshielded
DC Resistance (DCR) 22mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6902-1