EUR | USD
Favorite

CIGT201610EH2R2MNE 2.2µH Unshielded Thin Film Inductor 2.5A 87mOhm Max 0806 (2016 Metric)
Price & Procurement
21.331 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 €0,24
10 0,21500 €2,15
25 0,18760 €4,69
50 0,16080 €8,04
100 0,14750 €14,75
250 0,13404 €33,51
500 0,12602 €63,01
1.000 0,09653 €96,53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,24000

Excludes VAT

€0,28560

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 1276-6901-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,09116 €
  • Digi-Reel®  : 1276-6901-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.331 - Immediate
  • Unit Price: Digi-Reel®

CIGT201610EH2R2MNE

Datasheet
Digi-Key Part Number 1276-6901-1-ND
Copy  
Manufacturer

Samsung Electro-Mechanics

Copy  
Manufacturer Part Number CIGT201610EH2R2MNE
Copy  
Description FIXED IND 2.2UH 2.5A 87MOHM SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µH Unshielded Thin Film Inductor 2.5A 87mOhm Max 0806 (2016 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets CIGT201610EH2R2MNE Spec
Product Training Modules Metal Composite Power Inductors
Product Attributes
Type Description Select All
Categories
Manufacturer Samsung Electro-Mechanics
Series CIGT
Packaging Cut Tape (CT) 
Part Status Active
Type Thin Film
Material - Core Metal Composite
Inductance 2,2µH
Tolerance ±20%
Current Rating (Amps) 2,5A
Current - Saturation (Isat) 2.9A
Shielding Unshielded
DC Resistance (DCR) 87mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 1MHz
Features -
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1276-6901-1