Price & Procurement
2.764 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 €0,43
10 0,32400 €3,24
100 0,20210 €20,21
500 0,13822 €69,11
1.000 0,10633 €106,33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,43000

Excludes VAT

€0,51170

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : UM6K1NTNTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: €0,09569
  • Cut Tape (CT)  : UM6K1NTNCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.764 - Immediate
  • Unit Price: €0,43000

UM6K1NTN

Datasheet
Digi-Key Part Number UM6K1NTNDKR-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number UM6K1NTN
Copy  
Description MOSFET 2N-CH 30V .1A SOT-363
Copy  
Detailed Description

Mosfet Array 2 N-Channel (Dual) 30V 100mA 150mW Surface Mount UMT6

Copy  
Customer Reference
Documents & Media
Datasheets UM6K1N
Product Training Modules MOSFETs
Featured Product MOSFET ECOMOS
EDA / CAD Models UM6K1NTN by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
FET Type 2 N-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100mA
Rds On (Max) @ Id, Vgs 8Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id 1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs -
Input Capacitance (Ciss) (Max) @ Vds 13pF @ 5V
Power - Max 150mW
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package UMT6
Base Part Number *K1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AD5116BCPZ5-500R7

IC DGTL POT 5KOHM 64TAP 8LFCSP

Analog Devices Inc.

€1,75000 Details

NTJD4001NT1G

MOSFET 2N-CH 30V 0.25A SOT-363

onsemi

€0,34000 Details

AD5252BRUZ10-RL7

IC DGT POT 10KOHM 256TAP 14TSSOP

Analog Devices Inc.

€3,79000 Details

EM6K34T2CR

MOSFET 2N-CH 50V 0.2A EMT6

Rohm Semiconductor

€0,33000 Details

UM6K34NTCN

MOSFET 2N-CH 50V 0.2A UMT6

Rohm Semiconductor

€0,33000 Details

SI1900DL-T1-E3

MOSFET 2N-CH 30V 0.59A SC70-6

Vishay Siliconix

€0,53000 Details
Additional Resources
Standard Package 1
Other Names UM6K1NDKR
UM6K1NDKR-ND
UM6K1NTNDKR