EUR | USD

UCR01MVPFLR150 150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Price & Procurement
15.404 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 €0,49
10 0,34700 €3,47
25 0,27080 €6,77
50 0,22880 €11,44
100 0,18040 €18,04
250 0,15264 €38,16
500 0,12488 €62,44
1.000 0,09713 €97,13
5.000 0,09227 €461,36

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,49000

Excludes VAT

€0,58310

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : RHM1229TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09227 €
  • Digi-Reel®  : RHM1229DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15.404 - Immediate
  • Unit Price: Digi-Reel®

UCR01MVPFLR150

Datasheet
Digi-Key Part Number RHM1229CT-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number UCR01MVPFLR150
Copy  
Description RES 0.15 OHM 1% 1/8W 0402
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets UCR Series
EDA / CAD Models UCR01MVPFLR150 by SnapEDA
UCR01MVPFLR150 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging Cut Tape (CT) 
Part Status Active
Resistance 150 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient 0/ +250ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Ratings AEC-Q200
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max) 0.017" (0.43mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1229CT