EUR | USD
Favorite

UCR006YVPFLR300 300 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film
Price & Procurement
6.550 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 €0,41
10 0,29800 €2,98
25 0,23240 €5,81
50 0,19660 €9,83
100 0,15480 €15,48
250 0,13100 €32,75
500 0,10720 €53,60
1.000 0,08337 €83,37
5.000 0,08099 €404,95

Submit a request for quotation on quantities greater than those displayed.

Unit Price
€0,41000

Excludes VAT

€0,48790

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : RHM1705-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,08099 €
  • Cut Tape (CT)  : RHM1705-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.550 - Immediate
  • Unit Price: 0,41000 €

UCR006YVPFLR300

Datasheet
Digi-Key Part Number RHM1705-6-ND
Copy  
Manufacturer

Rohm Semiconductor

Copy  
Manufacturer Part Number UCR006YVPFLR300
Copy  
Description RES 0.3 OHM 1% 1/10W 0201
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

300 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets UCR Series
EDA / CAD Models UCR006YVPFLR300 by SnapEDA
UCR006YVPFLR300 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series UCR
Packaging Digi-Reel® 
Part Status Active
Resistance 300 mOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Current Sense
Temperature Coefficient 0/ +300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.013" W (0.60mm x 0.33mm)
Height - Seated (Max) 0.011" (0.28mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names RHM1705-6