EUR | USD
Favorite

SMLE13EC8TT86 Blue-Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)
Price & Procurement
35.687 In Stock
Can ship immediately
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50 €
10 0,30400 3,04 €
100 0,17500 17,50 €
1.000 0,13692 136,92 €
2.000 0,12551 251,02 €

Submit a request for quotation on quantities greater than those displayed.

Unit Price
0,50000 €

Excludes VAT

0,58000 €

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 846-1178-2-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,11410 €
  • Cut Tape (CT)  : 846-1178-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35.687 - Immediate
  • Unit Price: 0,50000 €

SMLE13EC8TT86

Datasheet
Digi-Key Part Number 846-1178-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMLE13EC8TT86
Copy  
Description LED BLUE-GREEN CLEAR 1608 SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue-Green 527nm LED Indication - Discrete 3V 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series EXCELED™
Packaging Digi-Reel® 
Part Status Active
Color Blue-Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 120mcd
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ) 3V
Current - Test 5mA
Viewing Angle -
Mounting Type Surface Mount
Wavelength - Dominant 527nm
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.46mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SMLE13BC8TT86

LED BLUE CLEAR 1608 SMD

Rohm Semiconductor

0,34000 € Details

SML-E12Y8WT86

LED YELLOW DIFFUSED 0603 SMD

Rohm Semiconductor

0,25000 € Details

SML-E12UWT86

LED RED DIFFUSED 0603 SMD

Rohm Semiconductor

0,37000 € Details

LM358M/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC

Texas Instruments

0,75000 € Details

CT6EP504

TRIMMER 500K OHM 0.5W PC PIN TOP

Nidec Copal Electronics

0,66000 € Details

LM393MX/NOPB

IC COMP DUAL LO PWR 8-SOIC

Texas Instruments

0,67000 € Details
Additional Resources
Standard Package 1
Other Names 846-1178-6